NXP Semiconductors MC9S08SF4MTJ

8 Bit MCU, S08 Family S08SF Series Microcontrollers, 40 MHz, 4 KB, 20 Pins, TSSOP
$ 2.824
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MC9S08SF4MTJ.

IHS

Datasheet30 pages20 years ago

LCSC

Freescale Semiconductor

Arrow Electronics

Inventory History

3 month trend:
-5.51%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2009-04-30
Lifecycle StatusNRND (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsS9S08SG4E2MTJR
8 Bit MCU, S08 Family S08SG Series Microcontrollers, HCS08, 40 MHz, 4 KB, 20 Pins, TSSOP
NXP SemiconductorsS9S08SG4E2CTJR
8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 20
NXP SemiconductorsS9S08SG4E2MTJ
8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 20

Descriptions

Descriptions of NXP Semiconductors MC9S08SF4MTJ provided by its distributors.

8 Bit MCU, S08 Family S08SF Series Microcontrollers, 40 MHz, 4 KB, 20 Pins, TSSOP
4KB 2.7V~5.5V Other series 40MHz FLASH 18 TSSOP-20 Microcontroller Units (MCUs/MPUs/SOCs) ROHS
MC9S08SF4 Series 4 KB Flash 128 B RAM 40 MHz 8-Bit Microcontroller - TQFP-20
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V 20-Pin TSSOP Rail
MCU, 8BIT, 4K FLASH, 9S08SF4, 20TSSOP; Controller Family/Series:HCS08; Core Size:8bit; No. of I/O's:18; Program Memory Size:4 KB; RAM Memory Size:128Byte; CPU Speed:40MHz; Oscillator Type:External; No. of Timers:2; Peripherals:ADC, Comparator; No. of PWM Channels:7; Digital IC Case Style:TSSOP; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:20; MSL:MSL 3 - 168 hours; SVHC:No SVHC (19-Dec-2011); Base Number:MC9S08SF4; Interface:I2C, SCI, SPI; Interface:I2C; Program Memory Size:4KB

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP