NXP Semiconductors S9S08SC4E0CTG

8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16
$ 1.819
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S9S08SC4E0CTG.

NXP Semiconductors

Datasheet31 pages15 years ago

IHS

Freescale Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.819
$ 1.123
$ 1.123
Stock
310,408
286,073
286,073
Authorized Distributors
6
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Core Architecture
HCS08
HCS08
HCS08
Data Bus Width
8 b
8 b
8 b
Max Frequency
16 MHz
16 MHz
16 MHz
Number of I/Os
12
12
12
Interface
LIN, SCI
LIN, SCI
LIN, SCI
Memory Type
FLASH
FLASH
FLASH
Memory Size
4 kB
4 kB
4 kB
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Peripherals
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT
LVD, POR, PWM, WDT

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2010-06-28
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

NXP SemiconductorsS9S08SG4E2MTGR
8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 16
NXP SemiconductorsS9S08SG4E2CTGR
8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16
NXP SemiconductorsS9S08SG4E2MTG
MCU 8-bit S08 S08 CISC 4KB Flash 3.3V/5V Automotive 16-Pin TSSOP Rail

Descriptions

Descriptions of NXP Semiconductors S9S08SC4E0CTG provided by its distributors.

8-bit MCU, S08 core, 4KB Flash, 40MHz, -40/+85degC, Automotive Qualified, SOP 16
MCU 8-bit S08 S08 CISC 4KB Flash 5V Automotive 16-Pin TSSOP Rail
Microcontroller, 8-Bit, FLASH, HCS08 CPU, 40MHz, CMOS, PDSO16
8-bit Microcontrollers - MCU 8BIT 4K FLASH 256 RAM
4.5V~5.5V 40MHz 2KB FLASH 4KB LVD,POR,PWM,WDT 12 4.5V 5.5V 40MHz LINbus,SCI A/D 8x10b 8bit S08 TSSOP-16 1.05mm
MICROCONTROLLER, 8-BIT, HC08/S08

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP