NXP Semiconductors S912ZVC19F0MLF

MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48
$ 5.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors S912ZVC19F0MLF.

IHS

Datasheet799 pages5 years ago

Augswan

LCSC

Freescale Semiconductor

Inventory History

3 month trend:
-0.86%

CAD Models

Download NXP Semiconductors S912ZVC19F0MLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) Code3A991.A.2
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2021-05-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsS912ZVCA19F0MLF
MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48
NXP SemiconductorsS9S12G192F0VLF
16-bit MCU, S12 core, 192KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48
RL78/G14 Series 128 KB Flash 16 KB RAM 32 MHz 16-bit Microcontroller - LQFP-48
Microcontroller, Renesas, 16-bit, 32KB Flash, 4KB RAM, LQFP-48 package
NXP SemiconductorsS9S12GA240F0VLF
16-bit MCU, S12 core, 240KB Flash, 25MHz, -40/+105degC, Automotive Qualified, QFP 48
MCU 16-bit F2MC-16FX RISC 160.5KB Flash 3.3V/5V Automotive 48-Pin LQFP Tray

Descriptions

Descriptions of NXP Semiconductors S912ZVC19F0MLF provided by its distributors.

MagniV 16-bit MCU, S12Z core, 192KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFP 48
Microcontroller, 16-Bit, FLASH, S12Z CPU, 32MHz, CMOS, PQFP48
MCU 16-bit S12Z CISC 192KB Flash Automotive 48-Pin LQFP Tray
Microcontrollers (MCU); S912ZVC19F0MLF; NXP SEMICONDUCTORS; 12 kB; 192 kB
M V 16- MCU, S12Z , 192KB F , 32MH , -40/+125 C, A Q , QFP 48
3.5V~40V 32MHz 12KB FLASH 192KB DMA,POR,PWM,WDT 28 3.5V 40V 32MHz CANbus,I2C,SCI,SPI 2 x 8 A/D 10x10b,D/A 1x8b 16bit S12Z LQFP-48 7mm*7mm*1.6mm
MCU, 16BIT, S12Z, 32MHZ, LQFP-48; Product Range: S12 Family S12ZVC Series Microcontrollers; Architecture: S12Z; No. of Bits: 16bit; CPU Speed: 32MHz; Program Memory Size: 192KB; RAM Memory Size: 12KB; No. of Pins: 48Pins; MCU C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP