Descriptions of NXP Semiconductors S912XEP100J5MAL provided by its distributors.
16-bit MCU, S12X core, 1MB Flash, 50MHz, -40/+125degC, Automotive Qualified, QFP 112
MCU 16-bit S12X HCS12X RISC 1024KB Flash 1.8V/2.8V/5V Automotive 112-Pin LQFP Brick
HCS12X HCS12X Microcontroller IC 16-Bit 50MHz 1MB (1M x 8) FLASH 112-LQFP (20x20)
16 Bit Microcontroller, S12X Family S12XE Series Microcontrollers, HCS12X, 16 bit, 50 MHz, 1 MB
Microcontroller, 16-Bit, FLASH, CPU12 CPU, 16MHz, CMOS, PQFP112
IC, MCU, 16BIT, 1M FLASH, 112LQFP; Controller Family/Series:HCS12X; Core Size:16bit; No. of I/O's:91; Program Memory Size:1MB; EEPROM Memory Size:4KB; RAM Memory Size:64KB; CPU Speed:50MHz; Oscillator Type:Internal, External; No. of Timers:1; Peripherals:ADC, Comparator, PWM, Timer; No. of PWM Channels:8; Digital IC Case Style:LQFP; Supply Voltage Range:3.13V to 5.5V; Operating Temperature Range:-40°C to +125°C; No. of Pins:112; SVHC:No SVHC (15-Dec-2010); Interface:CAN, I2C, SCI, SPI; Interface:CAN, I2C, SCI, SPI; Peripherals:ADC, CRG, LVD, PIT, POR, TIM; Series:S12XEP768