NXP Semiconductors PRH601HL/C1,557

Rfid Reader IC 125KHZ 13.56MHZ Felica Iso 14443 Mifare Nfc I²C Spi Uart 3
$ 10.61
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PRH601HL/C1,557.

NXP Semiconductors SCT

Datasheet15 pages14 years ago

IHS

element14 APAC

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2012-11-12
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-01-17
LTD Date2023-07-31

Related Parts

Texas InstrumentsMSP430FR6989IPZ
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100
Texas InstrumentsMSP430F47127IPZR
RISC Microcontroller, 16-Bit, FLASH, MSP430 CPU, 16MHz, CMOS, PQFP100
Texas InstrumentsMSP430F4783IPZR
MIXED SIGNAL MICROCONTROLLER | IC MCU 16BIT 48KB FLASH 100LQFP
STMicroelectronicsSTM8L152M8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8AL318ATCY
MCU 8-bit STM8A STM8 Harvard 64KB Flash 3.3V Automotive 80-Pin LQFP Tray
STMicroelectronicsSTM8L151M8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM

Descriptions

Descriptions of NXP Semiconductors PRH601HL/C1,557 provided by its distributors.

RFID Reader IC 125kHz 13.56MHz FeliCa ISO 14443 MIFARE NFC I²C SPI UART 3
Multi-frequency integrated reader solution, LQFP100, RoHS
NXP Semiconductors SCT
Integrated Reader Module 100-Pin LQFP Tray
RFID READER, 13.56MHZ, LQFP-100
IC RFID RDR 125KZ/13.56MZ 100QFP
High Reliability Specialized Interface IC
RFID READER, 13.56MHZ, LQFP-100; Frequency Min: -; Frequency Max: 13.56MHz; RFID IC Type: Reader; Programmable Memory: -; Output Power: -; RF IC Case Style: LQFP; No. of Pins: 100Pins; Supply Voltage Min: 3V; Supply Voltage Max:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PRH601HL/C1,557"
  • 935298583557
  • PRH601HL/C1,557.
  • PRH601HL/C1557
  • PRH601HLC1,557
  • PRH601HLC1557