STMicroelectronics STM8L152M8T6

Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
$ 2.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STM8L152M8T6.

IHS

Datasheet147 pages8 years ago

Factory Futures

HQonline

STMicroelectronics

element14 APAC

Inventory History

3 month trend:
-47.57%

CAD Models

Download STMicroelectronics STM8L152M8T6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.15
Introduction Date2010-09-13
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTM8L151M8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
STMicroelectronicsSTM8L152R8T6
8 Bit MCU, STM8 Family STM8L Series Microcontrollers, STM8, 16 MHz, 64 KB, 64 Pins, LQFP
STMicroelectronicsSTM8L151R8T6
Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
NXP SemiconductorsMC9S08GW32CLH
S08 S08 Microcontroller IC 8-Bit 20MHz 32KB (32K x 8) FLASH 64-LQFP (10x10)
MCU 8-bit F2MC-8FX 60KB Flash 3.3V/5V Tray
F²MC-8FX F²MC-8FX MB95810K Microcontroller IC 8-Bit 16MHz 60KB (60K x 8) FLASH 64-LQFP (12x12)

Descriptions

Descriptions of STMicroelectronics STM8L152M8T6 provided by its distributors.

Ultra-low-power 8-bit MCU with 64 Kbytes Flash, 16 MHz CPU, integrated EEPROM
MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
STM8L152M8T6, 8BIT STM8 MICROCONTROLLER, 16MHZ, 64 KB FLASH, 80-PIN LQFP
STM8L Series 64 kB Flash 4 kB RAM 16 MHz 8-Bit Microcontroller - LQFP-80
Microcontroller, 8-Bit, FLASH, STM8 CPU, 16MHz, CMOS, PQFP80
MCU, 8BIT, STM8, 16MHZ, LQFP-80; Product Range: STM8 Family STM8L Series Microcontrollers; CPU Speed: 16MHz; Program Memory Size: 64KB; RAM Memory Size: 4KB; No. of Pins: 80Pins; MCU Case Style: LQFP; No. of I/O's: 68I/O's; Emb

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics