Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

ROHM 2SC4098T106P

Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
$ 0.078
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ROHM 2SC4098T106P.

Farnell

Datasheet10 pages9 years ago
Datasheet3 pages16 years ago

_legacy Avnet

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download ROHM 2SC4098T106P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-01-01
Lifecycle StatusEOL (Last Updated: 8 months ago)
LTB Date2026-09-30
LTD Date2027-09-30

Related Parts

Diodes Inc.BC848BW-7-F
Bipolar (BJT) Transistor NPN 30 V 100 mA 300MHz 200 mW Surface Mount SOT-323
Diodes Inc.BC848CW-7-F
Small Signal Bipolar Transistor, 0.1A I(C), 30V V(BR)CEO, 1-Element, NPN, Silicon
Diodes Inc.MMST4124-7-F
Small Signal Bipolar Transistor, 0.2A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
20V 100mW 300mA 30MHz 42mV@30A3mA NPN +125¡Í@(Tj) SC-70 Bipolar Transistors - BJT ROHS
RF Small Signal Bipolar Transistor, 1-Element, NPN

Descriptions

Descriptions of ROHM 2SC4098T106P provided by its distributors.

Small Signal Bipolar Transistor, 0.05A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 25V 0.05A 200mW 3-Pin UMT T/R
NPN TRANSISTOR 25V 0,05A UMT3 RoHSconf
2SC4098 Series 25 V 50 mA High-Frequency Amplifier Transistor - SOT-323
TRANSISTOR UMT3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 25V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 200mW; DC Collector Current: 10mA; DC Current Gain hFE: 82hFE; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 300mV; Current Ic Continuous a Max: 10mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 82; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: General Purpose
TRANSISTOR UMT3;NPN; Transistor Type:General Purpose; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:25V; Current Ic Continuous a Max:10mA; Voltage, Vce Sat Max:300mV; Power Dissipation:200mW; Min Hfe:82; ft, ;RoHS Compliant: Yes

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • RHOM
  • ROH
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROMH
  • ROHS
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC4098 T106P
  • 2SC4098T106-P