NXP Semiconductors PDTC144TE,115

Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SC-75 T/R
$ 0.083
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PDTC144TE,115.

IHS

Datasheet15 pages16 years ago
Datasheet0 pages0 years ago

NXP Semiconductors

Nexperia

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-08-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

NXP SemiconductorsPDTC144WE,115
Trans Digital BJT NPN 50V 100mA 150mW Automotive 3-Pin SC-75 T/R
NXP SemiconductorsBC847AT,115
Bipolar (BJT) Single Transistor, NPN, 45 V, 100 MHz, 150 mW, 100 mA, 110
onsemiMUN2236T1
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, NPN
NXP SemiconductorsPDTC144EE,135
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
NPN Bipolar Digital Transistor (BRT)

Descriptions

Descriptions of NXP Semiconductors PDTC144TE,115 provided by its distributors.

Trans Digital BJT NPN 50V 100mA Automotive 3-Pin SC-75 T/R
100 mA 50 V NPN Si SMALL SIGNAL TRANSISTOR
NPN Resi-Equip Transistors R1=47KΩ R2=OPEN 50V 100mA SOT416
NPN resistor-equipped transistors; R1 = 47 kOhm, R2 = open
Small Signal Bipolar Transistor
NPN - Pre-Biased 1¦ÌA 50V 100mA SC-75
TRANS PREBIAS NPN 50V 0.1A SC75

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PDTC144TE 115
  • PDTC144TE115