Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi MUN2211JT1G

NPN Bipolar Digital Transistor (BRT)
$ 0.025
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MUN2211JT1G.

IHS

Datasheet12 pages13 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.046
$ 0.046
Stock
800,617
5,861,349
5,861,349
Authorized Distributors
2
6
6
Mount
Surface Mount
-
-
Case/Package
SC
SC
SC
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
50 V
50 V
50 V
Max Collector Current
100 mA
100 mA
100 mA
Transition Frequency
-
-
-
Collector Emitter Saturation Voltage
-
250 mV
250 mV
hFE Min
35
35
35
Power Dissipation
338 mW
230 mW
230 mW

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-06-22
LTD Date2018-12-22

Related Parts

Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Bipolar Transistors (BJT); DTC114EUAT106; ROHM; NPN; 3; 50 V; 100 mA
DTC143EUA Series 50 V 100 mA Surface Mount NPN Digital Transistor - SC-70
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, PNP, Silicon
NXP SemiconductorsPDTC143XE,115
Small Signal Bipolar Transistor, 0.1A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon

Descriptions

Descriptions of onsemi MUN2211JT1G provided by its distributors.

NPN Bipolar Digital Transistor (BRT)
Trans Digital BJT NPN 50V 100mA 338mW Automotive 3-Pin SC-59 T/R
TRANS PREBIAS NPN 2.7W SC59 / Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 230 mW Surface Mount SC-59
BIPOLAR JUNCTION TRANSISTOR ARRAYS - BJT;
NPN - Pre-Biased 338W 500nA 50V 100mA SC-59 SMD mount 2.9mm*1.5mm*1.09mm
Bipolar Transistors - Pre-Biased SS BR XSTR NPN 50V
Transistor; Collector Emitter Voltage, V(br)ceo:50V; Continuous Collector Current, Ic:100mA; Base Input Resistor, R1:7kohm; Base-Emitter Resistor, R2:10kohm; Resistor Ratio, R1/R2:1; RF Transistor Case:SC-59; No. of Pins:3 ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd