NXP Semiconductors PCKV857ADGG,512

PLL Based Clock Driver, PCKV857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCKV857ADGG,512.

IHS

Datasheet13 pages22 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 9.968
$ 9.968
Stock
74,854
302,144
302,144
Authorized Distributors
0
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
250 MHz
167 MHz
167 MHz
Quiescent Current
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-05-05
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of NXP Semiconductors PCKV857ADGG,512 provided by its distributors.

PLL Based Clock Driver, PCKV857 Series, 10 True Output(s), 0 Inverted Output(s), PDSO48
IC CLK BUF DDR 250MHZ 1CIRC

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP