NXP Semiconductors PCKEP14PW

Low Skew Clock Driver, PCKEP14 Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCKEP14PW.

IHS

Datasheet15 pages25 years ago
Datasheet15 pages25 years ago

Alternate Parts

Price @ 1000
$ 4.846
$ 4.846
Stock
32,978
290,423
290,423
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
-
2.5 GHz
2.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-10-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of NXP Semiconductors PCKEP14PW provided by its distributors.

Low Skew Clock Driver, PCKEP14 Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
IC CLK BUFFER 2:5 2GHZ 20TSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP