NXP Semiconductors PCK351DB

Low Skew Clock Driver, PCK351 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCK351DB.

IHS

Datasheet0 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 12.05
Stock
3,003
627,277
Authorized Distributors
0
3
Case/Package
SSOP
SSOP
Number of Pins
-
24
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
100 MHz
Quiescent Current
-
15 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-08-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2013-06-26
LTD Date2013-12-26

Descriptions

Descriptions of NXP Semiconductors PCK351DB provided by its distributors.

Low Skew Clock Driver, PCK351 Series, 10 True Output(s), 0 Inverted Output(s), PDSO24

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP