NXP Semiconductors PCF8584TD-T

Parallel IO Port, 8-Bit, CMOS, PDSO20
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8584TD-T.

IHS

Datasheet36 pages25 years ago
Datasheet40 pages28 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 7.956
$ 7.956
Stock
70,432
214,250
214,250
Authorized Distributors
0
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1990-03-01
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Descriptions

Descriptions of NXP Semiconductors PCF8584TD-T provided by its distributors.

Parallel IO Port, 8-Bit, CMOS, PDSO20
I2C BUS CONTROLLER PDSO20

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8584TDT