NXP Semiconductors PCF8584T/2,512

PCF8584 Series 4.5 - 5.5 V Parallel to I2C Converter Interface - SOIC-20
$ 3.653
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8584T/2,512.

HQonline

Datasheet40 pages28 years ago

IHS

X-ON

Jameco

iiiC

Inventory History

3 month trend:
+22.10%

CAD Models

Download NXP Semiconductors PCF8584T/2,512 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.653
$ 7.956
$ 7.956
Stock
126,528
211,845
211,845
Authorized Distributors
6
1
1
Case/Package
SOP
SOP
SOP
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
Parallel
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1995-10-01
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2025-07-18
LTD Date2026-01-17

Related Parts

NXP SemiconductorsPCA9665D,118
PCA9665 Tape & Reel (TR) R-PDSO-G20 2003 interface controller 2.3V~3.6V 12.8mm 100muA -40C~85C
NXP SemiconductorsPCA9564D,118
PCA9564 Tape & Reel (TR) R-PDSO-G20 2003 interface controller 2.3V~3.6V 12.8mm 6mA -40C~85C
NXP SemiconductorsPCA9545AD,118
9545 SERIES 4 LINE TO 1 LINE MULTIPLEXER TRUE OUTPUT PDSO20
Analog Devices73S8014RN-IL/F
IC INTERFACE SPECIALIZED 20SOIC / Set-Top Boxes Interface 20-SOIC
Analog DevicesMAX7311AWG+
I2C/SMBus Interface 400kHz 5.5V Automotive 24-Pin SOIC W / IC I/O EXPANDER I2C 16B 24SOIC

Descriptions

Descriptions of NXP Semiconductors PCF8584T/2,512 provided by its distributors.

PCF8584 Series 4.5 - 5.5 V Parallel to I2C Converter Interface - SOIC-20
PCF8584 Tube R-PDSO-G20 1996 interface controller 4.5V~5.5V 12.8mm 1.5mA -40C~85C
I2C Bus Controller Parallel/Serial (I2C) Interface 5V 20-Pin SO Tube
I2C CONTROLLER, SOIC-20; Bridge Type:Parallel Bus to I2C; Supply Voltage Min:5.5V; Max:4.5V; Interface Case Style:SOIC; No. of

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PCF8584T/2,512"
  • PCF8584T 2,512
  • PCF8584T/2,512.
  • PCF8584T/2512
  • PCF8584T/2512.
  • PCF8584T2,512
  • PCF8584T2512