NXP Semiconductors PCF8578T/1,112

Dot Matrix Display LCD Driver 24Digit 3.3V/5V Automotive 56-Pin VSO Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8578T/1,112.

IHS

Datasheet46 pages17 years ago

CAD Models

Download NXP Semiconductors PCF8578T/1,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date1997-03-28
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-03-07
LTD Date2018-06-06

Related Parts

NXP SemiconductorsPCF8578HT/1,518
PCF8578 Series 6 V LCD Row/Column Driver for Dot Matrix Graphic Display- TQFP-64

Descriptions

Descriptions of NXP Semiconductors PCF8578T/1,112 provided by its distributors.

Dot Matrix Display LCD Driver 24Digit 3.3V/5V Automotive 56-Pin VSO Bulk
Liquid Crystal Driver, 40-Segment, CMOS, PDSO56
IC LCD DRVR ROW/CLMN 56-VSOP
IC DRVR DOT MATRIX 56VSOP
IC, LCD DRVR, 6V, VSOP-56; Supply Current:20µA; Meter Display Type:LCD; Interface Type:I2C; Supply Voltage Range:2.5V to 6V; Driver Case Style:VSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8578T/1112
  • PCF8578T1112