NXP Semiconductors PCF8576T,118

Lcd Drvr 20DIGIT 2.5V/3.3V/5V 56-PIN Vso T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8576T,118.

IHS

Datasheet44 pages28 years ago

Alternate Parts

Price @ 1000
$ 1.61
Stock
85,979
78,742
Authorized Distributors
0
1
Display Type
LCD
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
9 V
9 V
Case/Package
SSOP
SSOP
Number of Pins
56
56

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-05-05
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2010-09-30
LTD Date2010-12-31

Descriptions

Descriptions of NXP Semiconductors PCF8576T,118 provided by its distributors.

LCD DRVR 20DIGIT 2.5V/3.3V/5V 56-Pin VSO T/R
Liquid Crystal Driver, 40-Segment, CMOS, PDSO56
IC LCD DVR UNVRSL LOW-MUX 56VSO
IC DRVR 8 SEGMENT 56VSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8576T-118
  • PCF8576T118