NXP Semiconductors PCF8576CT/1,118

PCF8576C Series 6V SMT Universal LCD Driver for Low Multiplex Rates -VSO-56
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8576CT/1,118.

IHS

Datasheet59 pages15 years ago

element14

Future Electronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 3.541
$ 3.541
Stock
91,894
133,149
133,149
Authorized Distributors
0
2
2
Display Type
Dot Matrix
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
1.8 V
1.8 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCF8576CHL/1,157
Liquid Crystal Driver, 40-Segment, PQFP64
NXP SemiconductorsPCF8576CHL/1,118
Display Driver, LCD, 40 Segments, 2V to 6V Supply, I2C Interface, LQFP-64
NXP SemiconductorsPCA8576CH/Q900,157
Dot Matrix Display LCD Driver 20Digit 2.5V/3.3V/5V Automotive 64-Pin LQFP Tray
Microchip24LC01BT-E/LT
EEPROM Serial-I2C 1K-bit 128 x 8 3.3V/5V 5-Pin SC-70 T/R Automotive AEC-Q100
Microchip24LC02BT-E/LT
24LC02 Series 2 Kb I2C 2 Wire (256 x 8) 2.5 V Serial EEPROM SMT - SC-70-5
1K 2-Wire Serial EEPROM with half-array write protection

Descriptions

Descriptions of NXP Semiconductors PCF8576CT/1,118 provided by its distributors.

PCF8576C Series 6V SMT Universal LCD Driver for Low Multiplex Rates -VSO-56
Dot Matrix Display LCD Driver 2.5V/3.3V/5V 56-Pin VSO T/R
10Characters 20Characters 160Elements Tape & Reel (TR) PCF8576 TIN display driver 120muA 2/6V 21.5mm -40C~85C
Liquid Crystal Driver, 40-Segment, CMOS, PDSO56
IC LCD DVR UNVRSL LOW-MUX 56VSOP
Lcd Driver, 40Segment, 6V, Vsop-56; No. Of Digits:-; No. Of Segments:40; Driver Case Style:Vsop; No. Of Pins:56Pins; Supply Voltage Min:2V; Supply Voltage Max:6V; Interface Type:I2C; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Nxp PCF8576CT/1,118

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8576CT/1118
  • PCF8576CT1,118
  • PCF8576CT1118