NXP Semiconductors PCF8576CT/1,112

PCF8576C Series 6 V SMT Universal LCD Driver for Low Multiplex Rates - VSO-56
$ 1.386
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8576CT/1,112.

IHS

Datasheet59 pages15 years ago

Future Electronics

element14

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.386
$ 3.541
$ 3.541
Stock
104,663
133,149
133,149
Authorized Distributors
0
2
2
Display Type
Dot Matrix
LCD
LCD
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2 V
1.8 V
1.8 V
Max Supply Voltage
6 V
5.5 V
5.5 V
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1997-02-03
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCF8576CT/1,112 provided by its distributors.

PCF8576C Series 6 V SMT Universal LCD Driver for Low Multiplex Rates - VSO-56
Integrated Circuit LCD Driver; I2C; 25mA; RAM 40B; 2-9V; -40+85 deg.C; SMD; VSO56
ROHS3Compliant Surface Mount Obsolete I2C display driver -40C~85C 2V~6V 120muA
Liquid Crystal Driver, 40-Segment, CMOS, PDSO56
IC,PCF8576CT/1,112,40/80/120/1 60 SEG DRIVER I2C <AZ
LCD DRVR 2.5V/3.3V/5V 56-Pin VSO Tube
IC LCD DVR UNVRSL LOW-MUX 56VSOP
IC, LCD DRVR, 6V, VSOP-56; Supply Current:120µA; No. of Segments:40; Driver Case Style:VSOP; No. of Pins:56; Supply Voltage Range:2V to 6V; Meter Display Type:LCD; Interface Type:I2C; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8576CT/1112
  • PCF8576CT1,112
  • PCF8576CT1112