NXP Semiconductors PCF8576CHL/1

Liquid Crystal Driver, 40-Segment, PQFP64
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8576CHL/1.

IHS

Datasheet62 pages15 years ago

Newark

Farnell

Alternate Parts

Price @ 1000
$ 2.3
Stock
108,834
316,541
Authorized Distributors
1
3
Display Type
Dot Matrix
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2 V
5 V
Max Supply Voltage
6 V
9 V
Case/Package
LFQFP
QFP
Number of Pins
64
64

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2010-07-22
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2022-09-30
LTD Date2024-08-10

Descriptions

Descriptions of NXP Semiconductors PCF8576CHL/1 provided by its distributors.

Liquid Crystal Driver, 40-Segment, PQFP64
IC DRVR 7 SEGMENT 64LQFP
PCF8576CHL/1 NXP QFP
vpe: 1500/tr/qfp
LCD DRIVER, 64LQFP; Supply Current:120µA; No. of Digits / Alpha:10; No. of Segments:40; Meter Display Type:LCD; Interface Type:I2C; Supply Voltage Range:2V to 6V; Driver Case Style:LQFP; No. of Pins:64; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8576CHL-1
  • PCF8576CHL1