NXP Semiconductors PCF8575CTS

I2C Interface 400kHz 5.5V 24-Pin SSOP / Remote 16-bit I/O expander for I2C-bus
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8575CTS.

IHS

Datasheet24 pages26 years ago

CAD Models

Download NXP Semiconductors PCF8575CTS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.124
$ 3.124
Stock
68,697
97,661
97,661
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
24
24
Interface
-
-
-
Frequency
-
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-02-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCF8575CTS provided by its distributors.

I2C Interface 400kHz 5.5V 24-Pin SSOP / Remote 16-bit I/O expander for I2C-bus
16 I/O PIA-GENERAL PURPOSE PDSO24
PCF8575CTS NXP SSOP
vpe: 59/tube/tssop

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP