NXP Semiconductors PCF8574P,112

Integrated Circuit Expander; I2C; open drain; CH: 8; 2.5-6V; -40+85 deg.C; THT; DIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574P,112.

IHS

Datasheet33 pages13 years ago

Newark

SHENGYU ELECTRONICS

iiiC

CAD Models

Download NXP Semiconductors PCF8574P,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.43
$ 1.43
Stock
93,626
195,827
195,827
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Interface
I2C
-
-
Frequency
100 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-03-31

Descriptions

Descriptions of NXP Semiconductors PCF8574P,112 provided by its distributors.

Integrated Circuit Expander; I2C; open drain; CH:8; 2.5-6V; -40+85 deg.C; THT; DIP16
PCF8574 Tube Obsolete I2C io expander 3/5V 19.025mm 100kHz 300muA 25mA
Remote I/O Expander for I2C Bus 16-Pin PDIP Bulk
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDIP16
8 I/O PIA-GENERAL PURPOSE PDIP16
; Bus Frequency:100kHz; IC Interface Type:I2C; No. of I/O's:8; Supply Voltage Range:2.5V to 6V; Digital IC Case Style:DIP; No. of Pins:16; Interface Type:I2C ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8574P 112
  • PCF8574P-112
  • PCF8574P112