Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors PCF8574AT

I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2.5...6 V Package: SO-16W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8574AT.

IHS

Datasheet33 pages21 years ago
Datasheet24 pages24 years ago

Farnell

Sierra IC

Newark

CAD Models

Download NXP Semiconductors PCF8574AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.065
$ 1.065
Stock
106,888
118,295,460
118,295,460
Authorized Distributors
0
3
3
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Interface
-
-
-
Frequency
100 kHz
100 kHz
100 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
6 V
6 V
6 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-09-02
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2005-03-30
LTD Date2005-06-30

Related Parts

NXP SemiconductorsPCF8574T/3,518
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SOIC-16
Texas InstrumentsPCF8574AN
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-PDIP -40 to 85
Texas InstrumentsPCF8574ADWR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-SOIC -40 to 85
Texas InstrumentsPCF8574RGTR
8-bit 2.5- to 5.5-V I2C/SMBus I/O expander with interrupt 16-VQFN -40 to 85
NXP SemiconductorsPCF8574AP
IC 8 I/O, PIA-GENERAL PURPOSE, PDIP16, 0.300 INCH, PLASTIC, SOT-38-4, DIP-16, Parallel IO Port
NXP SemiconductorsPCF8574TS/3,112
PCF8574 Series 2.5 - 6 V Remote 8-bit I/O Expander for I2C-bus - SSOP-20

Descriptions

Descriptions of NXP Semiconductors PCF8574AT provided by its distributors.

I²C Bus IC Operating temperature: -40...+85 °C Power supply: 2.5...6 V Package: SO-16W
REMOTE 8-BIT I/O EXPANDER FOR I2C-BUS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
Integrated Circuit Expander; I2C; open drain; CH:8; 2.5-6V; -40+85 deg.C; SMD; SO16
8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16
IC I2C GPIO EXPANDER 6V 16-PIN SOIC SMD
8 I/O PIA-GENERAL PURPOSE PDSO16
I/O EXPANDER, 8 BIT, 100KHZ, SOIC-16; No. of Bits:8bit; Interfaces:I2C; Supply Voltage Min:2.5V; Supply Voltage Max:6V; IC Case / Package:SOIC; No. of Pins:16Pins; No. of I/O s:8I/O s; Operating Temperature Min:-65°C; Product Range:-RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8574-AT