| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Farnell | PCF8566T/1,112 | 0 | 1 | Cut Tape | 20h | |||||||
| Microchip USA | PCF8566T/1,112 | 109 | 150 | Tube | 1d | |||||||
| Win Source | WS-PCF8566T/1,112 | 4,590 | 2 | 21h | ||||||||
| Worldway Electronics | PCF8566T/1,112 | 17,800 | 7 | Tube | 19h | |||||||
| IC Components Ltd. | PCF8566T/1,112 | 13,820 | 3d |
Download datasheets and manufacturer documentation for NXP Semiconductors PCF8566T/1,112.
Download NXP Semiconductors PCF8566T/1,112 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of NXP Semiconductors PCF8566T/1,112 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors PCF8566T/1,112.