NXP Semiconductors PCF8562TT/S400/2,1

Dot Matrix Display LCD Driver 16Digit 2.5V/3.3V/5V Automotive 48-Pin TSSOP T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8562TT/S400/2,1.

IHS

Datasheet41 pages4 years ago

SHENGYU ELECTRONICS

NXP Semiconductors

CAD Models

Download NXP Semiconductors PCF8562TT/S400/2,1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.53
$ 1.53
Stock
75,955
242,051
242,051
Authorized Distributors
0
6
6
Display Type
Dot Matrix
Dot Matrix
Dot Matrix
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCF8562TT/S400/2,1 provided by its distributors.

Dot Matrix Display LCD Driver 16Digit 2.5V/3.3V/5V Automotive 48-Pin TSSOP T/R
8Characters 16Characters Tape & Reel (TR) PCF8562 MATTE TIN display driver 8muA 2/5V 12.5mm -40C~85C
Universal Lcd Driver For Low Multiplex Rates/Reel 13" Q1/T1 Rohs Compliant: Yes |Nxp PCF8562TT/S400/2,1
Liquid Crystal Driver, 36-Segment, CMOS, PDSO48

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8562TTS40021