NXP Semiconductors PCF8562TT/S400/2

Liquid Crystal Driver, 36-Segment, CMOS, PDSO48
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8562TT/S400/2.

IHS

Datasheet41 pages4 years ago
Datasheet41 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.53
$ 1.53
Stock
62,237
242,001
242,001
Authorized Distributors
0
6
6
Display Type
Dot Matrix
Dot Matrix
Dot Matrix
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
48
48

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-12-03
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-05
LTD Date2026-10-05

Descriptions

Descriptions of NXP Semiconductors PCF8562TT/S400/2 provided by its distributors.

Liquid Crystal Driver, 36-Segment, CMOS, PDSO48
PCF8562TT/S400/2 NXP TSSOP-48

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8562 TT/S400/2