NXP Semiconductors PCF8562TT/2

Lcd Drvr 16DIGIT 2.5V/3.3V/5V 48-PIN TSSOP
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8562TT/2.

IHS

Datasheet41 pages4 years ago
Datasheet41 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.53
$ 1.53
Stock
131,134
235,589
235,589
Authorized Distributors
0
6
6
Display Type
Dot Matrix
Dot Matrix
Dot Matrix
Output Current
-
-
-
Output Voltage
-
-
-
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
48
48

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCF8562TT/2 provided by its distributors.

LCD DRVR 16DIGIT 2.5V/3.3V/5V 48-Pin TSSOP
Liquid Crystal Driver, 36-Segment, CMOS, PDSO48
Universal LCD driver for low multiplex rates
IC DRVR 7 SEGMENT 48TSSOP
PCF8562TT/2 NXP TSSOP48
new, original packaged

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8562TT-2
  • PCF8562TT2