NXP Semiconductors PCF8523T/1

1 Timer(s), Real Time Clock, PDSO8, 3.90 Mm Height, Plastic, DSO-8
$ 0.575
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF8523T/1.

IHS

Datasheet78 pages14 years ago

Alternate Parts

Price @ 1000
$ 0.575
$ 0.786
Stock
309,346
745,853
Authorized Distributors
1
6
Case/Package
SOP
SOP
Number of Pins
-
8
Memory Size
-
-
Interface
-
I2C
Logic Function
-
Clock
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-01-27
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-04-13
LTD Date2026-10-13

Descriptions

Descriptions of NXP Semiconductors PCF8523T/1 provided by its distributors.

1 TIMER(S), REAL TIME CLOCK, PDSO8, 3.90 MM HEIGHT, PLASTIC, DSO-8
Real-Time Clock (RTC) and calendar
IC RTC CLK/CALENDAR I2C 8-SOIC
HH:MM:SS 1.2V 5.5V DW:DM:M:Y SOP , 1.75mm

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF8523T-1
  • PCF8523T1