| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| UnikeyIC | PCF2129T/2,518 | 94 | 7 | Tape & Reel | 10h | |||||||
| Newark | PCF2129T/2,518 | 0 | 1K | Cut Tape | ||||||||
| Avnet | PCF2129T/2,518 | 0 | 1K | 13h | ||||||||
| Microchip USA | PCF2129T/2,518 | 330 | 50 | Tray | 5h | |||||||
| Weyland Electronics Group Pte. Ltd. | PCF2129T/2,518 | 98,000 | 1 | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for NXP Semiconductors PCF2129T/2,518.
Download NXP Semiconductors PCF2129T/2,518 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of NXP Semiconductors PCF2129T/2,518 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors PCF2129T/2,518.