NXP Semiconductors PCF2129AT/2,518

Rtc IC, Yy-mm-dd-dw, Hh: Mm: Ss: 12HR / 24HR, I2C, Spi, 1.8 V to 4.2 V, 20 Pins, SOIC
$ 2.854
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF2129AT/2,518.

HQonline

Datasheet86 pages11 years ago

LCSC

Upverter

Newark

Future Electronics

Inventory History

3 month trend:
+50.22%

CAD Models

Download NXP Semiconductors PCF2129AT/2,518 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2013-03-14
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsPCF2127AT/2Y
PCF2127 Series 4.2 V I2C 2-Wire Serial SMT Real Time Clock - SOIC-20
NXP SemiconductorsPCF2129T/2,518
RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, SPI, 1.8 V to 4.2 V, 16 Pins, SOIC
NXP SemiconductorsPCA2129T/Q900/2,51
Calendar, Clock IC, Year/Month/Week/Date/Hr/Min/Sec Binary, I2C, SPI, 1.8 V to 4.2 V, SOIC-16

Descriptions

Descriptions of NXP Semiconductors PCF2129AT/2,518 provided by its distributors.

RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, SPI, 1.8 V to 4.2 V, 20 Pins, SOIC
PCF2129AT - Integrated Real Time Clock TCXO and Quartz Crystal - SOIC-20
Accurate Rtc With Integrated Quartz Crystal For Industrial Applications Rohs Compliant: Yes |NXP Semiconductors PCF2129AT/2,518
Real Time Clock Serial (3-Wire, I2C, SPI) Clock/Calendar 20-Pin SO T/R
20-SOIC (0.295 7.50mm Width) PCF2129 R-PDSO-G20 Alarm Leap Year Square Wave Output TCXO/Crystal Watchdog Timer rtc clock circuit 1.8V~4.2V 1.5muA @ 3.3V 12.8mm -40C~85C
REAL TIME CLOCK/CALENDAR, I2C/SPI, SOIC; Date Format: YYYY: MM: WK: DD: Hr: Min: Secs; Clock Format: Binary; Clock IC Type: Calendar, Clock; Supply Voltage Min: 1.8V; Supply Voltage Max: 4.2V; Clock IC Case Style: SOIC; No. of Pins:

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCF2129AT 2,518
  • PCF2129AT/2 518
  • PCF2129AT/2518
  • PCF2129AT2 518
  • PCF2129AT2,518
  • PCF2129AT2518