| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PCF2127T/2Y | 793 | 1 | Cut Tape | ||||||||
| Arrow Electronics | PCF2127T/2Y | 77 | 1 | |||||||||
| Verical | PCF2127T/2Y | 77 | 3 | |||||||||
| UnikeyIC | PCF2127T/2Y | 1,083 | 1 | Tape & Reel | 13h | |||||||
| Avnet | PCF2127T/2Y | 0 | 1K | 14h |
Download datasheets and manufacturer documentation for NXP Semiconductors PCF2127T/2Y.
Download NXP Semiconductors PCF2127T/2Y symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | Download |
Descriptions of NXP Semiconductors PCF2127T/2Y provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors PCF2127T/2Y.