What’s new: Find the right parts faster with our redesigned experience

Learn more

Epson RX-8025SA:AA3

Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 14-Pin SOP T/R
$ 4.576
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Epson RX-8025SA:AA3.

IHS

Datasheet1 page6 years ago

Future Electronics

Arrow.cn

ODG (Origin Data Global)

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-9.49%

CAD Models

Download Epson RX-8025SA:AA3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-12-25
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2011-09-30
LTD Date2011-12-31

Related Parts

Real Time Clock Serial Clock/Calendar/Alarm 14-Pin SOP T/R
NXP SemiconductorsPCF2127T/2Y
PCF2127 Series 512 Byte Accurate RTC with Integrated Quartz Crystal - SOIC-16

Descriptions

Descriptions of Epson RX-8025SA:AA3 provided by its distributors.

Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt 14-Pin SOP T/R
Cap Ceramic 10uF 16V X7R 10% Pad SMD 1206 125C Automotive T/R
REAL TIME CLOCK 5+/-5PPM (SOP 14 PIN) 250TR
HH:MM:SS (12/24 hr) 1.7V 5.5V 2line,I2C,Serial YY-MM-DD-dd SOP-14 SMD mount,glue mount 10.1mm*5mm*3.2mm
IC RTC CLK/CALENDAR I2C 14-SOP

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • Epson Electronics America Inc-Semiconductor Div
  • EPS
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • EPSON ELECTRONICS AMERICA
  • Epson Electronics
  • EPSON AMERICA
  • SRM
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Part Number Aliases

This part may be known by these alternate part numbers:

  • RX-8025SA AA3
  • RX-8025SAAA3
  • RX8025SA:AA3
  • RX8025SAAA3