| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | PCF2123BS/1,512 | 0 | 6K | 3d | ||||||||
| Farnell | PCF2123BS/1,512 | 0 | 1 | 4h | ||||||||
| Microchip USA | PCF2123BS/1,512 | 292 | 50 | Tube | 5d | |||||||
| Worldway Electronics | PCF2123BS/1512 | 28,589 | 7 | Tape & Reel | 9h | |||||||
| Aztech | PCF2123BS/1,512 | 8,904 | 5h |
Download datasheets and manufacturer documentation for NXP Semiconductors PCF2123BS/1,512.
Download NXP Semiconductors PCF2123BS/1,512 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download |
Descriptions of NXP Semiconductors PCF2123BS/1,512 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors PCF2123BS/1,512.