NXP Semiconductors PCF2112CT/F1,112

Liquid Crystal Driver, 32-Segment, CMOS, PDSO40
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCF2112CT/F1,112.

Farnell

Datasheet25 pages18 years ago

IHS

Alternate Parts

Price @ 1000
$ 2.37
Stock
860
104,071
Authorized Distributors
1
2
Display Type
Dot Matrix
Dot Matrix
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.25 V
2.25 V
Max Supply Voltage
6 V
6 V
Case/Package
SSOP
SSOP
Number of Pins
40
40

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-10-16
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCF2112CT/F1,112 provided by its distributors.

Liquid Crystal Driver, 32-Segment, CMOS, PDSO40
LCD DRIVER 32 SEGMENT, 2112, VSO-40; No. of Digits: -; No. of Segments: -; Driver Case Style: VSO; No. of Pins: 40Pins; Supply Voltage Min: -; Supply Voltage Max: -; Interface Type: -; Operating Temperature Min: -40°C; Operating

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP