NXP Semiconductors PCA9955TW

LED Driver, 16-Segment, PDSO28
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9955TW.

IHS

Datasheet47 pages4 years ago
Datasheet48 pages16 years ago

Alternate Parts

Price @ 1000
$ 2.122
Stock
71,387
142,258
Authorized Distributors
0
6
Display Type
-
Dot Matrix
Output Current
-
57.5 mA
Output Voltage
-
40 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
PWM
Number of Channels
-
16
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
-
-
Number of Pins
-
28

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-12-02
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-13
LTD Date2027-01-13

Descriptions

Descriptions of NXP Semiconductors PCA9955TW provided by its distributors.

LED Driver, 16-Segment, PDSO28
LED DISPLAY DRIVER
PCA9955TW NXP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP