NXP Semiconductors PCA9955BTW/Q900J

PCA955 Series 16-channel 20V 57 mA I2C-Bus Constant Current LED Driver -TSSOP-20
$ 1.826
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9955BTW/Q900J.

Farnell

Datasheet62 pages16 years ago

NXP Semiconductors

SHENGYU ELECTRONICS

LCSC

HQonline

Inventory History

3 month trend:
+45.20%

CAD Models

Download NXP Semiconductors PCA9955BTW/Q900J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.826
$ 1.28
Stock
204,061
808,772
Authorized Distributors
6
6
Display Type
-
-
Output Current
-
65 mA
Output Voltage
-
20 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
16
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
Number of Pins
-
28

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2017-05-02
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9955BTW/Q900J provided by its distributors.

PCA955 Series 16-channel 20V 57 mA I2C-Bus Constant Current LED Driver -TSSOP-20
LED Driver 21000uA Supply Current Automotive AEC-Q100 28-Pin HTSSOP EP T/R
Tape & Reel (TR) Surface Mount R-PDSO-G28 2010 led driver 0.635mm 65mA 3.3/5V -40C~85C TA
LED DRVR Boost 16-CH Individual RGB PWM 20V 0.03A 28-Pin HTSSOP T/R
LED Drivers; PCA9955BTW/Q900J; NXP SEMICONDUCTORS; 5.5 V; 16; Surface Mount
LED Lighting Drivers 16-Channel Constant Current LED Driver
5.5V PWM 65mA 16 3V 20V HTSSOP-28
IC 16CH FM+ I2C LED DRIVER HTSSOP28
IC LED DRVR LINEAR 65MA 28HTSSOP
IC LED DRIVER LIN DIM 28HTSSOP
I2C 20 V Constant Current LED Controller
NXP Semiconductors SCT
LED Driver, 16-Segment, PDSO28
Fm/I2C-Bus Led Driver, 16 Ch, Htssop-28; Ic Interface Type:I2C, Smbus; Interface Applications:Amusement Products, Keypad Backlights For Cellular Phones, Lcd Backlights, Led Displays; Supply Voltage Min:3V; Supply Voltage Max:5.5V Rohs Compliant: Yes |NXP Semiconductors PCA9955BTW/Q900J

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935306129118
  • PCA9955BTWQ900J