NXP Semiconductors PCA9685PW

IC LED DRVR LIN DIM 25MA 28TSSOP / LED Driver 10000uA Supply Current 28-Pin TSSOP
$ 1.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9685PW.

IHS

Datasheet52 pages11 years ago

Upverter

Farnell

CAD Models

Download NXP Semiconductors PCA9685PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.78
$ 1.899
$ 1.899
Stock
124,164
326,068
326,068
Authorized Distributors
1
6
6
Display Type
-
-
-
Output Current
25 mA
25 mA
25 mA
Output Voltage
5.5 V
5 V
5 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
PWM
PWM
Number of Channels
-
-
-
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
28
28
28

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2008-07-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCA9685PW provided by its distributors.

IC LED DRVR LIN DIM 25MA 28TSSOP / LED Driver 10000uA Supply Current 28-Pin TSSOP
LED DRVR 3.3V/5V Automotive 28-Pin TSSOP
IC, LED DRIVER, RGBA, 28-TSSOP
5.5V PWM 25mA 16 2.3V SOP , 1.1mm
LED Driver, 16-Segment, PDSO28
LED DRIVER, RGBA, 28-TSSOP; No. of Outputs:16; Output Current:25mA; Output Voltage:5.5V; Input Voltage Range:2.3V to 5.5V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +85°C; Driver Case Style:TSSOP; Switching Frequency:1MHz

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP