NXP Semiconductors PCA9674AD,512

PCA9674 Tube Obsolete I2C io expander 2.3/5.5V 10.3mm 1MHz 100muA 25mA
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9674AD,512.

IHS

Datasheet40 pages14 years ago

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.768
Stock
77,774
8,888
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
16
16
Interface
I2C
I2C
Frequency
1 MHz
1 MHz
Number of I/Os
8
8
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCA9674AD,512 provided by its distributors.

PCA9674 Tube Obsolete I2C io expander 2.3/5.5V 10.3mm 1MHz 100muA 25mA
Remote 8-bit I/O expander for Fm+ I2C-bus with interrupt
NXP Semiconductors SCT
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
8 I/O PIA-GENERAL PURPOSE PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9674AD 512
  • PCA9674AD-512
  • PCA9674AD512