NXP Semiconductors PCA9641PWJ

Tape & Reel (TR) CMOS I2C Buffer Multiplexer signal splitter 3V 0.65mm -40C~85C 100mA
$ 1.555
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9641PWJ.

IHS

Datasheet55 pages12 years ago

NXP Semiconductors

Inventory History

3 month trend:
-6.06%

CAD Models

Download NXP Semiconductors PCA9641PWJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2014-10-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

350Ω 4 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches, Multiplexers ROHS
Counter Single 12-Bit Binary UP Automotive 16-Pin TSSOP T/R / IC COUNTER 12STAGE BIN 16-TSSOP
74HC Series 2 to 6 V Surface Mount Analog Multiplexer / Demultiplexer - TSSOP-16
STMicroelectronicsST3232EBTR
ST3232E Series 5.5 V ±15 kV ESD Protected RS-232 Driver & Receiver - TSSOP-16
NXP SemiconductorsMKE04Z8VTG4
Kinetis KE04: 48MHz Cortex-M0+ 5V/Robust MCU, 8KB Flash, 1KB SRAM, 16-TSSOP
Texas InstrumentsTRS3221EIPWR
3- to 5.5-V single channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-TSSOP -40 to 85

Descriptions

Descriptions of NXP Semiconductors PCA9641PWJ provided by its distributors.

Tape & Reel (TR) CMOS I2C Buffer Multiplexer signal splitter 3V 0.65mm -40C~85C 100mA
Other Interface ICs; PCA9641PWJ; NXP SEMICONDUCTORS; 16; TSSOP
2 I2C TSSOP-16 Signal Buffers, Repeaters, Splitters ROHS
Pca9641Pw/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9641PWJ
Demultiplexer -40¡ãC to 85¡ãC 16-Pin TSSOP T/R
I2C Bus Master Arbiter 16-Pin TSSOP T/R
Signal Buffer/Repeater/Distributor I/O Expander
I2C/SMBUS MASTER DEMUX W/ARBITER, TSSOP; IC Interface Type: I2C, SMBus; Interface Applications: High Reliability Systems, Gatekeeper Multiplexer; Supply Voltage Min: 2.3V; Supply Voltage Max: 3.6V; Interface Case Style: TSSOP; No. of Pins: 16Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 935303676118