NXP Semiconductors PCA9633PW

TSSOP EAR99 Led Display Driver Nickel Palladium Gold Led Driver 1.1MM 50MUA 2.3V 400MW
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9633PW.

IHS

Datasheet37 pages3 years ago
Datasheet0 pages0 years ago

DigiKey

CAD Models

Download NXP Semiconductors PCA9633PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.78
$ 0.78
Stock
72,842
178,724
178,724
Authorized Distributors
0
6
6
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
4 V
5.5 V
5.5 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
-
4
4
Data Rate
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
-
16
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-01-24
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-07-13
LTD Date2027-01-13

Descriptions

Descriptions of NXP Semiconductors PCA9633PW provided by its distributors.

TSSOP EAR99 LED DISPLAY DRIVER NICKEL PALLADIUM GOLD led driver 1.1mm 50muA 2.3V 400mW
IC Led Drvr Ps Dim 25MA 16TSSOP
PCA9633PW NXPSEMICONDUCTOR TSSOP16
LED Lighting Drivers LED DRVR 4BIT I2C

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP