NXP Semiconductors PCA9633D16

Lead Free RoHS Compliant GULL WING DUAL led driver 85C 1MHz 400mW 2.3V
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9633D16.

IHS

Datasheet37 pages3 years ago
Datasheet0 pages0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 0.473
Stock
19,234
99,824
Authorized Distributors
0
1
Display Type
-
-
Output Current
-
-
Output Voltage
4 V
5.5 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SOP
SOP
Number of Pins
-
16

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-01-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCA9633D16 provided by its distributors.

Lead Free RoHS Compliant GULL WING DUAL led driver 85C 1MHz 400mW 2.3V
@ 4-BIT I2C-BUS LED DRIVER, SOT109<AZ
LED DISPLAY DRIVER PDSO16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP