| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | PCA9557BS,118 | 5,600 | 1 | Cut Tape | ||||||||
| Arrow Electronics | PCA9557BS,118 | 3,200 | 1 | |||||||||
| Rochester Electronics | PCA9557BS,118 | 2,397 | 13h | |||||||||
| UnikeyIC | PCA9557BS,118 | 896 | 1 | Cut Tape | 12h | |||||||
| Future Electronics | PCA9557BS,118 | 0 | 6K | Tape & Reel |
Download datasheets and manufacturer documentation for NXP Semiconductors PCA9557BS,118.
Download NXP Semiconductors PCA9557BS,118 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Symbol | Download |
Descriptions of NXP Semiconductors PCA9557BS,118 provided by its distributors.
NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:
Download datasheets and manufacturer documentation for NXP Semiconductors PCA9557BS,118.