NXP Semiconductors PCA9550D

2-BIT I2C Led Driver With Programmable Blink Rates Led Driver, 2-SEGMENT, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9550D.

IHS

Datasheet26 pages17 years ago
Datasheet18 pages21 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.3
Stock
79,727
180,010
Authorized Distributors
0
6
Display Type
-
-
Output Current
-
-
Output Voltage
6 V
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
SOP
SOP
Number of Pins
-
8

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2025-09-16
LTD Date2026-03-16

Descriptions

Descriptions of NXP Semiconductors PCA9550D provided by its distributors.

2-BIT I2C LED DRIVER WITH PROGRAMMABLE BLINK RATES LED Driver, 2-Segment, PDSO8
SO EAR99 LED DISPLAY DRIVER Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) led driver 4.9mm 24mA 3.3V 400mW
LED DRVR 2Segment 2.5V/3.3V/5V 8-Pin SO Tube
LED Lighting Drivers 2-BIT I2C FM OD LED BLK RST

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP