NXP Semiconductors PCA9547PW

Analogue Multiplexer / Demultiplexer, 8: 1, 1, 30 ohm, 2.3V to 5.5V, TSSOP, 24
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9547PW.

IHS

Datasheet30 pages15 years ago

Newark

Farnell

Jameco

DigiKey

CAD Models

Download NXP Semiconductors PCA9547PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.28
Stock
176,365
292,505
Authorized Distributors
0
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Multiplexer
Multiplexer
Number of Inputs
8
8
Number of Outputs
1
1
Number of Circuits
1
1
Low Level Output Current
-
6 mA
High Level Output Current
-
-
Supply Type
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
Number of Channels
-
8

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-10-10
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9547PW provided by its distributors.

Analogue Multiplexer / Demultiplexer, 8:1, 1, 30 ohm, 2.3V to 5.5V, TSSOP, 24
8-CHANNEL I2C-BUS MULTIPLEXER WITH RESET Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, PDSO24
I2C Multiplexer 1-Element 8-IN 24-Pin TSSOP
0.3ns@ 2.3Vto5.5V 1 8 8 2.3V 5.5V 6mA -25mA SOT-355 , 1.1mm
8-CHANNEL I2C-BUS MUX W/RESET, TSSOP24<AZ

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP