NXP Semiconductors PCA9541APW/03,118

Other Interface ICs; PCA9541APW/03, 118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; TSSOP
$ 1.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9541APW/03,118.

LCSC

Datasheet45 pages13 years ago

HQonline

Inventory History

3 month trend:
+0.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9554PW,112
NXP - PCA9554PW,112 - I/O-Erweiterung, 8bit, 400 kHz, I2C, SMBus, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9546APW,118
Specialized Interface, I2C, SMBus, I2C Bus & SMBus Systems Applications, 2.3 V, 5.5 V, TSSOP
NXP SemiconductorsPCA9554APW,112
I/o Expander, 8Bit, 400 Khz, I2C, Smbus, 2.3 V, 5.5 V, Tssop Rohs Compliant: Yes
Analog DevicesDS4520E
IC I/O EXPANDER W/MEMORY 16TSSOP / I/O Expander 9 I²C 400 kHz 16-TSSOP
Texas InstrumentsTCA6408PW
TEXAS INSTRUMENTS TCA6408PW I/O Expander, 8bit, 400 kHz, I2C, SMBus, 1.65 V, 5.5 V, TSSOP
Analog DevicesMAX7315AUE+
MAX7315 Series 3.6 V 122 uA 400 kHz Surface Mount I/O Expander - TSSOP-16

Descriptions

Descriptions of NXP Semiconductors PCA9541APW/03,118 provided by its distributors.

Other Interface ICs; PCA9541APW/03,118; NXP SEMICONDUCTORS; 16; 5.5 V; 2.3 V; TSSOP
Specialized Interface, I2C, IO Controller Interface, 2.3 V, 5.5 V, TSSOP, 16 Pins
PCA9541A Series 5.5 V 400 kHz 2-to-1 SMT I2C-Bus Master Selector - TSSOP-16
2-To-1 I2C-Bus Controller Selector With Interrupt Logic And Reset/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9541APW/03,118
2-TO-1 I2C-BUS MASTER SELECTOR, TSSOP-16; IC Interface Type: I2C; Interface Applications: Gatekeeper Multiplexer On Long Single Bus, Bus initialization/Recovery For Slave Device; Supply Voltage Min: 2.3V; Supply Voltage Max

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9541APW 03,118
  • PCA9541APW/03118
  • PCA9541APW03,118
  • PCA9541APW03118