NXP Semiconductors PCA9541APW/01,118

Other Interface ICs; PCA9541APW/01, 118; NXP SEMICONDUCTORS; 16; TSSOP
$ 1.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9541APW/01,118.

LCSC

Datasheet45 pages13 years ago

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-2.78%

CAD Models

Download NXP Semiconductors PCA9541APW/01,118 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.64
$ 1.193
Stock
181,102
142,040
Authorized Distributors
6
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Logic Function
-
-
Interface
I2C
I2C
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2009-07-17
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsPCA9538PW,118
I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 16-Pin TSSOP T/R
NXP SemiconductorsPCA9500PW,118
PCA9500 Tape & Reel (TR) Active I2C SMBus io expander 3.3V 5mm 400kHz 100muA 25mA
NXP SemiconductorsPCA9554PW,112
I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP Bulk
Texas InstrumentsTCA9534PWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9534APWR
8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt, & config registers 16-TSSOP -40 to 85
Texas InstrumentsTCA9538PWR
IC I/O EXPANDER I2C 8B 16TSSOP / Low Voltage 8-Bit I2C and SMBus Low-Power I/O Expander

Descriptions

Descriptions of NXP Semiconductors PCA9541APW/01,118 provided by its distributors.

Other Interface ICs; PCA9541APW/01,118; NXP SEMICONDUCTORS; 16; TSSOP
PCA9541A Series 5.5 V 400 kHz2-to-1 SMT I2C-Bus Master Selector - TSSOP-16
2-To-1 I2C-Bus Controller Selector With Interrupt Logic And Reset/ Reel Rohs Compliant: Yes |NXP Semiconductors PCA9541APW/01,118
2 TO 1 I2C/SMBUS MASTER SELECTOR, TSSOP; IC Interface Type: I2C, SMBus; Interface Applications: High Reliability Systems, Gatekeeper Multiplexer; Supply Voltage Min: 2.3V; Supply Voltage Max: 5.5V; Interface Case Style: TSSOP

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9541APW/01,118?
  • PCA9541APW/01118
  • PCA9541APW01,118
  • PCA9541APW_01_118