NXP Semiconductors PCA9539PW

I/O Expander, 16Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Tssop
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9539PW.

LCSC

Datasheet39 pages13 years ago

IHS

Newark

element14 APAC

Farnell

CAD Models

Download NXP Semiconductors PCA9539PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.996
$ 0.996
Stock
318,102
690,857
690,857
Authorized Distributors
1
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
24
24
24
Interface
I2C, SMBus
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
-
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9539PW provided by its distributors.

I/O Expander, 16Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Tssop
16 I2C, SMBus POR 400kHz TSSOP-24 Interface - I/O Expanders RoHS
I2C/SMBus GPIO Expander 5.5V 24-Pin TSSOP
11mA(Typ) 16 2.3V 5.5V 400KHz SOP,TSSOP , 1.1mm
16-BIT I2C AND SMBUS, LOW POWER I/O PORT WITH INTERRUPT AND RESET Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC, IO PORT I2C/SMBUS 16BIT, 24TSSOP
IC I/O EXPANDER I2C 16B 24TSSOP
16-BIT I2C/SMBUS I/O PORT/INT & RESET<AZ
16 I/O PIA-GENERAL PURPOSE PDSO24
PCA9539 REMOTE 16-BIT I2C AND SM

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP