NXP Semiconductors PCA9539D,112

I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 24-Pin SO Bulk
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9539D,112.

IHS

Datasheet39 pages13 years ago

NXP Semiconductors

Newark

element14 APAC

iiiC

CAD Models

Download NXP Semiconductors PCA9539D,112 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.218
$ 1.218
Stock
32,109
125,857
125,857
Authorized Distributors
1
4
4
Case/Package
SOP
SOP
SOP
Number of Pins
24
24
24
Interface
I2C, SMBus
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
16
16
16
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-08-30
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-04-24
LTD Date2018-07-24

Related Parts

NXP SemiconductorsPCA9547D,118
Multiplexer, 9547 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDSO24
NXP SemiconductorsPCA9535D,118
PCA9535 Series 5.5 V 16-bit I2C-bus & SMBus Low Power I/O Port w/ Interrupt-SO24
NXP SemiconductorsPCA9535D,112
PCA9535 Series 16-Bit I2C-Bus / SMBus Low Power I/O Port w/ Interrupt - SOIC 24
Analog Devices73S8010R-IL/F
IC SMART CARD INTERFACE 28-SOIC
Analog Devices73S8010R-ILR/F
IC INTERFACE SPECIALIZED 28SO / Interface
Analog Devices73S8024RN-IL/F
IC INTERFACE SPECIALIZED 28SOIC

Descriptions

Descriptions of NXP Semiconductors PCA9539D,112 provided by its distributors.

I2C/SMBus Interface 100kHz/400kHz 5.5V Automotive 24-Pin SO Bulk
16-bit I2C-bus and SMBus low power I/O port with interrupt and reset
NXP Semiconductors SCT
I/O EXPANDER, 16BIT, 400KHZ, SOIC-24
Parallel I/O Port, 16-Bit, 16 I/O, CMOS, PDSO24
IC I/O EXPANDER I2C 16B 24SOIC
I²C/SMBus 16bit I/O Port SOL24
16 I/O PIA-GENERAL PURPOSE PDSO24
I/O EXPANDER 16 IC, SMBUS 400KHZ
BU 510 - SECURITY & CONNECTIVITY
IC XPNDR 400KHZ I2C SMBUS 24SO
I/o Expander, 16Bit, 400Khz, Soic-24; Chip Configuration:16Bit; Bus Frequency:400Khz; Ic Interface Type:i2C, Smbus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Interface Case Style:soic; No. Of Pins:24Pins; No. Of Rohs Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCA9539D 112
  • PCA9539D-112
  • PCA9539D112