NXP Semiconductors PCA9538PW

I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Tssop
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9538PW.

IHS

Datasheet34 pages11 years ago
Datasheet18 pages21 years ago

element14 APAC

Newark

Farnell

Jameco

CAD Models

Download NXP Semiconductors PCA9538PW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.876
$ 0.876
Stock
139,430
576,560
576,560
Authorized Distributors
1
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Interface
I2C, SMBus
-
-
Frequency
400 kHz
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-10-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of NXP Semiconductors PCA9538PW provided by its distributors.

I/O Expander, 8Bit, 400 Khz, I2c, Smbus, 2.3 V, 5.5 V, Tssop
I2C/SMBus GPIO Expander 5.5V 16-Pin TSSOP
INTRF PCA9538TSSOP16 8BIT I2C~NH4339538
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
8 I/O PIA-GENERAL PURPOSE PDSO16
8-BIT I2C FM TP GPIO INT RST <AZ
IC, IO PORT, I2C/SMBUS 8BIT, 16TSSOP; Chip Configuration:8bit; Bus Frequency:400kHz; IC Interface Type:I2C, SMBus; Supply Voltage Min:2.3V; Supply Voltage Max:5.5V; Digital IC Case Style:TSSOP; No. of Pins:16; No. of I/O's:8; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013); Supply Voltage Range:2.3V to 5.5V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP