NXP Semiconductors PCA9534D,518

8-bit I2C-bus and SMBus low power I/O port with interrupt
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9534D,518.

IHS

Datasheet27 pages11 years ago

NXP Semiconductors

Alternate Parts

Price @ 1000
$ 0.761
$ 0.761
Stock
53,225
240,129
240,129
Authorized Distributors
0
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
-
16
16
Interface
-
I2C, SMBus, Serial
I2C, SMBus, Serial
Frequency
-
400 kHz
400 kHz
Number of I/Os
8
8
8
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-11-07
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-24
LTD Date2018-07-24

Descriptions

Descriptions of NXP Semiconductors PCA9534D,518 provided by its distributors.

8-bit I2C-bus and SMBus low power I/O port with interrupt
NXP Semiconductors SCT
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16
IC I2C 8BIT LP 16SOIC
IC XPNDR 400KHZ I2C SMBUS 16SO

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP