NXP Semiconductors PCA9534BS3

8-bit I2C-bus and SMBus low power I/O port with interrupt
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PCA9534BS3.

IHS

Datasheet27 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.947
Stock
112,909
100,818
Authorized Distributors
0
5
Case/Package
-
-
Number of Pins
-
16
Interface
-
I2C, SMBus, Serial
Frequency
-
400 kHz
Number of I/Os
8
8
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Ambient Temperature Range High
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 month ago)

Descriptions

Descriptions of NXP Semiconductors PCA9534BS3 provided by its distributors.

8-bit I2C-bus and SMBus low power I/O port with interrupt
Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PQCC16
IC I/O EXPANDER I2C 8B 16HVQFN
8 I/O PIA-GENERAL PURPOSE PQCC16

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP